Barrel Connector Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Conversion Type | Gender | Connector Style | Convert From (Adapter End) | Convert To (Adapter End) | Number of Positions/Contacts | Mounting Type | Mounting Feature | Shielding | Body Material | Body Finish | Insulation Color | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,109 In Stock | 1 : ¥4.68000 Bulk | - | Bulk | Active | Same Series | Female to Male | Power DC Adapter | Jack, 2.1mm ID x 5.5mm OD | Plug, 1.7mm ID x 4.0mm OD | 2 Conductors | Free Hanging (In-Line) | - | Unshielded | - | - | Black, Black | - | ||
1,986 In Stock | 1 : ¥6.65000 Bulk | - | Bulk | Active | Same Series | Female to Male | Power DC Adapter | Jack, 2.1mm ID x 5.5mm OD | Plug, 2.5mm ID x 5.5mm OD | 2 Conductors | Free Hanging (In-Line) | - | Unshielded | - | - | Black, Black | - | ||
1,821 In Stock | 1 : ¥10.84000 Bulk | - | Bulk | Active | Same Series | Female to Male | Power DC Adapter | Jack, 1.3mm ID x 3.6mm OD | Plug, 2.1mm ID x 5.5mm OD | 2 Conductors | Free Hanging (In-Line) | - | - | - | - | - | Barrel Power Adapter | ||
381 In Stock | 1 : ¥8.87000 Bulk | - | Bulk | Active | Same Series | Female to Male | Power DC Adapter | Jack, 2.1mm ID x 5.5mm OD | Plug, 0.7mm ID x 2.35mm OD | 2 Conductors | Free Hanging (In-Line) | - | Unshielded | - | - | Black, Black | - | ||
1,815 In Stock | 1 : ¥18.64000 Bulk | - | Bulk | Active | Between Series | Female to Male | Power DC Adapter | Jack, 2.1mm ID x 5.5mm OD | Phone Plug, Mono, 3.50mm (0.141", 1/8") | 2 Conductors | Free Hanging (In-Line) | - | - | - | - | - | Barrel Power Adapter | ||
451 In Stock | 1 : ¥6.65000 Bulk | - | Bulk | Active | Same Series | Female to Male | Power DC Adapter | Jack, 2.1mm ID x 5.5mm OD | Plug, 2.5mm ID x 5.5mm OD | 2 Conductors | Free Hanging (In-Line), Right Angle | - | Unshielded | - | - | Black, Black | - | ||
237 In Stock | 1 : ¥6.65000 Bulk | - | Bulk | Active | Same Series | Female to Male | Power DC Adapter | Jack, 2.1mm ID x 5.5mm OD | Plug, 2.5mm ID x 5.5mm OD | 2 Conductors | Free Hanging (In-Line) | - | Unshielded | - | - | Black, Black | - | ||
0 In Stock Check Lead Time | 1 : ¥6.65000 Bulk | - | Bulk | Active | Same Series | Female to Male | Power DC Adapter | Jack, 2.1mm ID x 5.5mm OD | Plug, 2.1mm ID x 5.5mm OD | 2 Conductors | Free Hanging (In-Line), Right Angle | - | Unshielded | - | - | Black, Black | - |