Audio Connectors

Results: 2
Manufacturer
CUI DevicesKycon, Inc.
Series
SJ1STX-3000
Packaging
BulkTray
Termination
Kinked PinSolder
Features
-Board Guide
Operating Temperature
-25°C ~ 80°C-
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
Gender
Signal Lines
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Termination
Shielding
Features
Insulation Color
Operating Temperature
STX-3000
STX-3000
CONN JACK STEREO 3.5MM TH R/A
Kycon, Inc.
22,300
In Stock
1 : ¥6.24000
Bulk
Bulk
Active
Phone Jack
Female
Stereo (3 Conductor, TRS)
3.50mm (0.141", 1/8", Mini Plug) - Headphone
0.142" (3.60mm)
3 Conductors, 3 Contacts
Does Not Contain Switch
Through Hole, Right Angle
Kinked Pin
Unshielded
Board Guide
-
-25°C ~ 80°C
SJ1-3523N
SJ1-3523N
CONN JACK STEREO 3.5MM R/A
CUI Devices
326,721
In Stock
1 : ¥8.87000
Tray
Tray
Active
Phone Jack
Female
Stereo (3 Conductor, TRS)
3.50mm (0.141", 1/8", Mini Plug) - Headphone
0.142" (3.60mm)
3 Conductors, 3 Contacts
Does Not Contain Switch
Through Hole, Right Angle
Solder
Unshielded
-
-
-
Showing
of 2

Audio Connectors


Audio barrel connectors are a style of connector most commonly used for connecting audio equipment such as headphones and small microphones. They are characterized by a cylindrical plug divided into two or more sections along its length and having an indented region near one end that is engaged by a spring loaded contact in a mating jack to provide retention force. Several standard (nominal) sizes are available, the most common being the 1/8" (3.5 mm) format commonly used for audio connections in desktop and mobile devices, and the older 1/4" (6.35 mm) size more commonly found on older or non-portable equipment where durability is of generally greater interest than minimal size.