Audio Connectors

Results: 7
Manufacturer
Amphenol ICC (FCI)CUI DevicesKycon, Inc.Tensility International Corp
Series
-SJSTX-3100
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Product Status
ActiveObsolete
Signal Lines
5 Conductor (TRRRS)Stereo (4 Conductor, TRRS)
Number of Positions/Contacts
3 Conductors, 4 Contacts4 Conductors, 4 Contacts4 Conductors, 5 Contacts4 Conductors, 6 Contacts5 Conductors, 6 Contacts
Internal Switch(s)
Does Not Contain SwitchSingle SwitchTwo Switches
Mounting Type
Board Cutout, Surface Mount, Right AngleSurface Mount, Right AngleThrough Hole, Right Angle
Termination
Kinked PinSolder
Features
-Board GuideBoard Guide, Mounting Tab, IP67IP67
Insulation Color
-Black
Operating Temperature
-40°C ~ 105°C-30°C ~ 85°C-25°C ~ 85°C-20°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Signal Lines
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Termination
Shielding
Features
Insulation Color
Operating Temperature
54-00174
54-00174
CONN JACK 4COND 3.5MM R/A
Tensility International Corp
11,097
In Stock
1 : ¥6.40000
Cut Tape (CT)
500 : ¥3.98012
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Phone Jack
Female
Stereo (4 Conductor, TRRS)
3.50mm (0.141", 1/8", Mini Plug) - Headphone
0.142" (3.60mm)
4 Conductors, 4 Contacts
Does Not Contain Switch
Through Hole, Right Angle
Solder
Unshielded
Board Guide
-
-40°C ~ 105°C
SJ-43515TS-SMT
SJ-43515TS-SMT-TR
CONN JACK 4COND 3.5MM SMD R/A
CUI Devices
46,961
In Stock
1 : ¥8.54000
Cut Tape (CT)
500 : ¥6.23880
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Phone Jack
Female
Stereo (4 Conductor, TRRS)
3.50mm (0.141", 1/8", Mini Plug) - Headphone
0.142" (3.60mm)
4 Conductors, 5 Contacts
Single Switch
Surface Mount, Right Angle
Solder
Unshielded
Board Guide
-
-20°C ~ 85°C
SJ-3552B-MSMT-TR-67
SJ-3552B-MSMT-TR-67
STEREO JACK, IP67, 3.5, 6 CONDUC
CUI Devices
884
In Stock
1 : ¥37.11000
Cut Tape (CT)
600 : ¥29.64437
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Phone Jack
Female
5 Conductor (TRRRS)
3.50mm (0.141", 1/8", Mini Plug) - Headphone
0.142" (3.60mm)
5 Conductors, 6 Contacts
Single Switch
Board Cutout, Surface Mount, Right Angle
Solder
Unshielded
IP67
-
-30°C ~ 85°C
54-00298
54-00298
CONN JACK 4COND 3.5MM R/A
Tensility International Corp
15,110
In Stock
1 : ¥9.61000
Cut Tape (CT)
1,000 : ¥5.30682
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Phone Jack
Female
Stereo (4 Conductor, TRRS)
3.50mm (0.141", 1/8", Mini Plug) - Headphone
0.142" (3.60mm)
4 Conductors, 6 Contacts
Two Switches
Through Hole, Right Angle
Solder
Unshielded
-
Black
-40°C ~ 105°C
STX-3100-9N
STX-3100-9N
STEREO JACK 3.5 MM SW NON-THREAD
Kycon, Inc.
796
In Stock
1 : ¥25.12000
Tray
Tray
Active
Phone Jack
Female
Stereo (4 Conductor, TRRS)
3.50mm (0.141", 1/8", Mini Plug) - Headphone
0.142" (3.60mm)
3 Conductors, 4 Contacts
Single Switch
Through Hole, Right Angle
Kinked Pin
Unshielded
Board Guide
-
-25°C ~ 85°C
10038075-A1PLF
10038075-A1PLF
CONN JACK 4COND 3.5MM SMD R/A
Amphenol ICC (FCI)
4,500
In Stock
750 : ¥9.76452
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Phone Jack
Female
Stereo (4 Conductor, TRRS)
3.50mm (0.141", 1/8", Mini Plug) - Headphone
0.142" (3.60mm)
4 Conductors, 5 Contacts
Single Switch
Surface Mount, Right Angle
Solder
Unshielded
Board Guide
-
-25°C ~ 85°C
SJ-3541A-TR-67
SJ-3541A-TR-67
STEREO JACK, IP67, 3.5, 5 CONDUC
CUI Devices
3,685
In Stock
1 : ¥29.23000
Cut Tape (CT)
800 : ¥18.10909
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Phone Jack
Female
Stereo (4 Conductor, TRRS)
3.50mm (0.141", 1/8", Mini Plug) - Headphone
0.142" (3.60mm)
4 Conductors, 4 Contacts
Does Not Contain Switch
Through Hole, Right Angle
Solder
Unshielded
Board Guide, Mounting Tab, IP67
-
-25°C ~ 85°C
Showing
of 7

Audio Connectors


Audio barrel connectors are a style of connector most commonly used for connecting audio equipment such as headphones and small microphones. They are characterized by a cylindrical plug divided into two or more sections along its length and having an indented region near one end that is engaged by a spring loaded contact in a mating jack to provide retention force. Several standard (nominal) sizes are available, the most common being the 1/8" (3.5 mm) format commonly used for audio connections in desktop and mobile devices, and the older 1/4" (6.35 mm) size more commonly found on older or non-portable equipment where durability is of generally greater interest than minimal size.