Audio Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Signal Lines | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Termination | Shielding | Features | Insulation Color | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,286 In Stock | 1 : ¥7.80000 Bulk | Bulk | Active | Phono (RCA) Jack | Female | Mono | 3.20mm ID, 9.00mm OD (RCA) | 0.130" (3.30mm ID), 0.327" (8.30mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Through Hole, Right Angle | Kinked Pin | Unshielded | Board Lock | White | -25°C ~ 80°C | |||
3,804 In Stock | 1 : ¥7.80000 Bulk | Bulk | Active | Phono (RCA) Jack | Female | Mono | 3.20mm ID, 9.00mm OD (RCA) | 0.130" (3.30mm ID), 0.327" (8.30mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Through Hole, Right Angle | Kinked Pin | Unshielded | Board Lock | Red | -25°C ~ 80°C | |||
895 In Stock | 1 : ¥7.80000 Bulk | Bulk | Active | Phono (RCA) Jack | Female | Mono | 3.20mm ID, 9.00mm OD (RCA) | 0.130" (3.30mm ID), 0.327" (8.30mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Through Hole, Right Angle | Kinked Pin | Unshielded | Board Lock | Yellow | -25°C ~ 80°C |