Audio Connectors

Results: 4
Actual Diameter
0.138" (3.50mm)0.142" (3.60mm)
Number of Positions/Contacts
3 Conductors, 3 Contacts3 Conductors, 4 Contacts
Internal Switch(s)
Does Not Contain SwitchSingle Switch
Mounting Type
Free Hanging (In-Line)Panel Mount, Through HolePanel Mount, Through Hole, Right AngleThrough Hole, Right Angle
Shielding
ShieldedUnshielded
Features
-Mounting Hardware, Thread LockThread Lock
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Gender
Signal Lines
Industry Recognized Mating Diameter
Actual Diameter
Number of Positions/Contacts
Internal Switch(s)
Mounting Type
Termination
Shielding
Features
Insulation Color
Operating Temperature
4832.2330
4832.2330
CONN JACK STEREO 3.5MM R/A
SCHURTER Inc.
125,308
In Stock
1 : ¥11.99000
Bulk
Bulk
Active
Phone Jack
Female
Stereo (3 Conductor, TRS)
3.50mm (0.141", 1/8", Mini Plug) - Headphone
0.142" (3.60mm)
3 Conductors, 4 Contacts
Single Switch
Through Hole, Right Angle
Solder
Unshielded
-
-
-20°C ~ 70°C
4832.2300
4832.2300
CONN JACK STEREO 3.5MM PNL MNT
SCHURTER Inc.
8,201
In Stock
1 : ¥22.41000
Bulk
Bulk
Active
Phone Jack
Female
Stereo (3 Conductor, TRS)
3.50mm (0.141", 1/8", Mini Plug) - Headphone
0.142" (3.60mm)
3 Conductors, 3 Contacts
Does Not Contain Switch
Panel Mount, Through Hole
Solder
Unshielded
Thread Lock
-
-20°C ~ 70°C
4832.3300
4832.3300
CONN JACK STEREO 3.5MM
SCHURTER Inc.
165
In Stock
1 : ¥17.98000
Bulk
Bulk
Active
Phone Jack
Female
Stereo (3 Conductor, TRS)
3.50mm (0.141", 1/8", Mini Plug) - Headphone
0.138" (3.50mm)
3 Conductors, 3 Contacts
Does Not Contain Switch
Free Hanging (In-Line)
Solder
Unshielded
-
-
-20°C ~ 70°C
4832.2320
4832.2320
CONN JACK STEREO 3.5MM R/A
SCHURTER Inc.
5,126
In Stock
1 : ¥25.45000
Bulk
Bulk
Active
Phone Jack
Female
Stereo (3 Conductor, TRS)
3.50mm (0.141", 1/8", Mini Plug) - Headphone
0.142" (3.60mm)
3 Conductors, 4 Contacts
Single Switch
Panel Mount, Through Hole, Right Angle
Solder
Shielded
Mounting Hardware, Thread Lock
-
-20°C ~ 70°C
Showing
of 4

Audio Connectors


Audio barrel connectors are a style of connector most commonly used for connecting audio equipment such as headphones and small microphones. They are characterized by a cylindrical plug divided into two or more sections along its length and having an indented region near one end that is engaged by a spring loaded contact in a mating jack to provide retention force. Several standard (nominal) sizes are available, the most common being the 1/8" (3.5 mm) format commonly used for audio connections in desktop and mobile devices, and the older 1/4" (6.35 mm) size more commonly found on older or non-portable equipment where durability is of generally greater interest than minimal size.