Results: 0
Manufacturer
Adafruit Industries LLCCLIFF Electronic Components LtdCustom Computer Services Inc. (CCS)DFRobotDigiEase ElectronicsGlobTek, Inc.MPD (Memory Protection Devices)Olimex LTDPimoroni LtdSCHURTER Inc.SparkFun ElectronicsSwitchcraft Inc.Tensility International Corp
Series
-*4840760760K761K761KS762762K767K767KSCA
Packaging
BagBoxBulk
Product Status
ActiveObsolete
Connector Type
0.7mm ID, 2.35mm OD0.9mm ID, 3.2mm OD1.1mm ~ 1.3mm ID, 3.5mm ~ 3.8mm OD to 2.1mm ID, 5.5mm OD1.1mm ID, 3.5mm OD1.1mm ID, 5.9mm OD1.35mm ID, 3.5mm OD1.7mm ID, 4.0mm OD1.7mm ID, 4.0mm OD - 2.1mm ID, 11.0mm OD1.7mm ID, 4.75mm OD2.0mm ID, 5.5mm OD2.1mm ID, 5.5mm OD2.1mm ID, 5.5mm OD - 2.5mm ID, 5.5mm OD2.5mm ID, 5.5mm OD3.0mm ID, 6.5mm OD
Style
-Jack (2) to PlugJack (3) to PlugJack (4) to PlugJack (5) to Plug (5)Jack to Ferrules (2)Jack to JackJack to Jack (2)Jack to Jack (3)Jack to Jack (4)Jack to PlugJack to Plug (2)
Length
0.44' (135.50mm)0.50' (152.40mm)0.54' (165.00mm)0.58' (176.00mm)0.98' (300.00mm)1.00' (305.00mm)1.35' (410.00mm)1.48' (450.00mm)1.80' (550.00mm)2.00' (609.60mm)2.23' (680.00mm)3.00' (915.00mm)
Cable Type
-FlatRound
Shielding
-ShieldedUnshielded
Usage
-Adapter, ExtensionAdapter, Extension, Low Smoke Zero HalogenAdapter, Extension, Thread LockCMP/CL2P, PlenumIndustrial EnvironmentsLow Smoke Zero HalogenPanel MountPanel Mount, IP67Panel Mount, Twist LockStrain ReliefThread LockThread Lock, SealedTwist Lock
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.