Barrel Connector Adapters

Results: 2
Convert From (Adapter End)
Jack, 2.1mm ID x 5.5mm ODJack, 2.5mm ID x 5.5mm OD
Convert To (Adapter End)
Plug, 2.1mm ID x 5.5mm ODPlug, 2.5mm ID x 5.5mm OD
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Conversion Type
Gender
Connector Style
Convert From (Adapter End)
Convert To (Adapter End)
Number of Positions/Contacts
Mounting Type
Mounting Feature
Shielding
Body Material
Body Finish
Insulation Color
Features
DC PLUG-P1M-P1J
DC PLUG-P1M-P1J
BARREL ADAPTER 2.5X5.5X11 TO 2.1
MEAN WELL USA Inc.
2,119
In Stock
1 : ¥6.65000
Bulk
-
Bulk
Active
Same Series
Female to Male
Power DC Adapter
Jack, 2.5mm ID x 5.5mm OD
Plug, 2.1mm ID x 5.5mm OD
2 Conductors
Free Hanging (In-Line)
-
Unshielded
-
-
Black, Black
-
DC-PLUG-P1J-P1L
DC PLUG-P1J-P1L
BARREL ADAPTER 2.1X5.5X11 TO 2.5
MEAN WELL USA Inc.
1,989
In Stock
1 : ¥6.65000
Bulk
-
Bulk
Active
Same Series
Female to Male
Power DC Adapter
Jack, 2.1mm ID x 5.5mm OD
Plug, 2.5mm ID x 5.5mm OD
2 Conductors
Free Hanging (In-Line)
-
Unshielded
-
-
Black, Black
-
Showing
of 2

Barrel Connector Adapters


Barrel – Audio adapters are used to convert from one audio connector style to another in both free hanging or panel mount versions. Examples include audio connectors with the same or opposite gender, MC1F, MC1M, phone jack mono or stereo 6.35 mm, 3.50 mm, phone plug mono or stereo 2.50 mm, 3.50 mm, 6.35 mm, RCA jack or plug, and 1.3 mm, 2.1 mm, and 2.5 mm ID connectors.