Bar Code Readers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Visual Field (Max) | Visual Field (Min) | Installation Distance | Resolution | Light Source | Scan Rate | Image Type | Sensor Type | Voltage - Supply | Features | Mounting Type | Termination Style | Ingress Protection | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8 In Stock | 1 : ¥3,943.83000 Box | Box | Active | Multi Code Reader | 331.0mm x 203.0mm | 57.0mm x 35.0mm | 25.0mm ~ 445.0mm | - | Integrated (Amber) | - | Color | - | 4.5 ~ 5.5VDC | - | Handheld | Cable with Connector | IP52 - Dust Protected | 0°C ~ 50°C | |||
5 In Stock | 1 : ¥4,516.38000 Box | Box | Active | Multi Code Reader | 223.0mm x 138.0mm | 41.0mm x 25.0mm | 3.0mm ~ 292.0mm | - | Integrated (Green) | - | Color | - | 4.5 ~ 5.5VDC | - | Handheld | Cable with Connector | IP52 - Dust Protected | 0°C ~ 50°C | |||
6 In Stock | 1 : ¥6,847.73000 Box | Box | Active | Multi Code Reader | 82.0mm x 51.0mm | 41.0mm x 26.0mm | 5.0mm ~ 71.0mm | - | Integrated (Green) | - | Color | - | 4.5 ~ 5.5VDC | - | Handheld | Cable with Connector | IP52 - Dust Protected | 0°C ~ 50°C |