Banana, Meter Interface
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Stacking Method | Configuration | 1st Connector | 2nd Connector | Cable Length | Type | Contents | Material - Insulation | Wire Gauge | Voltage - Rated | Ratings | Current Rating (Amps) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,826 In Stock | 1 : ¥62.22000 Bulk | Bulk | Active | Multi-Stacking, Front and Vertical (Both Connectors) | Banana to Banana | Banana Plug, Single, Stackable | Banana Plug, Single, Stackable | 24.0" (609.60mm) | Patch Cord | 1 Lead, Black | Poly-Vinyl Chloride (PVC) | 18 AWG | 5000VDC (5kV) | - | 15A | |||
1,236 In Stock | 1 : ¥68.01000 Bulk | Bulk | Active | Multi-Stacking, Front and Vertical (Both Connectors) | Banana to Banana | Banana Plug, Single, Stackable | Banana Plug, Single, Stackable | 72.0" (1828.80mm) | Patch Cord | 1 Lead, Black | Poly-Vinyl Chloride (PVC) | 18 AWG | 5000VDC (5kV) | - | 15A | |||
1,008 In Stock | 1 : ¥68.01000 Bulk | Bulk | Active | Multi-Stacking, Front and Vertical (Both Connectors) | Banana to Banana | Banana Plug, Single, Stackable | Banana Plug, Single, Stackable | 72.0" (1828.80mm) | Patch Cord | 1 Lead, Red | Poly-Vinyl Chloride (PVC) | 18 AWG | 5000VDC (5kV) | - | 15A |