Banana, Meter Interface
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Stacking Method | Configuration | 1st Connector | 2nd Connector | Cable Length | Type | Contents | Material - Insulation | Wire Gauge | Voltage - Rated | Ratings | Current Rating (Amps) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
268 In Stock | 1 : ¥157.47000 Bulk | Bulk | Active | Non Stackable | Banana to Banana | Banana Plug, Single, Sheathed - Retractable | Banana Plug, Single, Sheathed - Retractable | 36.0" (914.40mm) | Patch Cord | 1 Lead, Black | Poly-Vinyl Chloride (PVC) | 18 AWG | 1000VAC (1kV) | CAT III 1000V, IEC 1010 | 10A | |||
22 In Stock | 1 : ¥157.47000 Bulk | Bulk | Active | Non Stackable | Banana to Banana | Banana Plug, Single, Sheathed - Retractable | Banana Plug, Single, Sheathed - Retractable | 36.0" (914.40mm) | Patch Cord | 1 Lead, Red | Poly-Vinyl Chloride (PVC) | 18 AWG | 1000VAC (1kV) | CAT III 1000V, IEC 1010 | 10A |