Binding Posts

Results: 2
Color
BlackRed
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Head Style
Termination
Termination Thread
Current Rating (Amps)
Material - Body
Plating - Body
Color
7007
7007
CONN BIND POST KNURLED BLACK
Keystone Electronics
1,874
In Stock
1,450
Factory
1 : ¥58.70000
Bulk
-
Bulk
Active
Standard
Knurled
Threaded
6-32
15 A
Brass
Nickel
Black
7006
7006
CONN BIND POST KNURLED RED
Keystone Electronics
1,710
In Stock
7,255
Factory
1 : ¥58.70000
Bulk
-
Bulk
Active
Standard
Knurled
Threaded
6-32
15 A
Brass
Nickel
Red
Showing
of 2

Binding Posts


A binding post is a threaded device used to connect single conductor wires to other wires through a panel or board. These devices usually include a banana jack within the threaded nut and may also contain other connector types. The characteristics are type, head style, termination thread, current rating, and material. The head type is fluted, hex, knurled, and smooth – spring loaded with a termination thread of M4, M6, ¼-32, 4-40, 6-32, 8-32, and 10-32.