Balun

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Frequency Range
400kHz ~ 500MHz4.5MHz ~ 3GHz
Phase Difference
Return Loss (Min)
6.79dB6.9dB
Package / Case
5-SMD Module6-SMD (5 Leads), Flat Lead
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency Range
Impedance - Unbalanced/Balanced
Phase Difference
Insertion Loss (Max)
Return Loss (Min)
Package / Case
Mounting Type
TC9-1-75G2+
TC1-1-13MG2+
1:1 CORE & WIRE TRANSFORMER, 4.5
Mini-Circuits
1,171
In Stock
1 : ¥31.38000
Cut Tape (CT)
2,000 : ¥11.93515
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.5MHz ~ 3GHz
50 / 50Ohm
3dB
6.79dB
5-SMD Module
Surface Mount
TC9-1-75G2+
TC1-1TG2+
1:1 CORE & WIRE TRANSFORMER, 0.4
Mini-Circuits
1,122
In Stock
1 : ¥36.53000
Cut Tape (CT)
2,000 : ¥14.91897
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
400kHz ~ 500MHz
50 / 50Ohm
3dB
6.9dB
6-SMD (5 Leads), Flat Lead
Surface Mount
Showing
of 2

Balun


A Balun is a device designed to connect two circuits by converting or unconverting balanced and unbalanced loads. The characteristics are frequency range, impedance -unbalanced/balanced, phase difference, insertion loss, and return loss. The frequency range is from 10kHz to 23.6GHz with an impedance from 1:1 to 100/100Ohm and a phase difference from -155° ±15° to 195°.