Backshells and Cable Clamps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Cable Opening | Diameter - Outside | Shell Size - Insert | Thread Size | Cable Exit | Material | Plating | Shielding | Color | Features | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
285 In Stock | 1 : ¥110.86000 Bulk | Bulk | Active | Cable Clamp | 0.562" (14.27mm) | - | 16, 16S | 7/8-20 | 180° | Zinc Die Cast | Chromate | - | Olive | Bushing, Clamp Screws | - | |||
37 In Stock | 1 : ¥94.19000 Bulk | Bulk | Active | Cable Clamp | 0.625" (15.88mm) | - | 18 | 1-20 | 180° | Zinc Die Cast | Chromate | - | Olive | Bushing, Clamp Screws | - | |||
15 In Stock | 1 : ¥119.44000 Bulk | Bulk | Active | Cable Clamp | 0.438" (11.12mm) | - | 12SL, 14, 14S | 3/4-20 | 180° | Zinc Die Cast | Zinc Alloy | - | Black | Bushing, Clamp Screws | - | |||
0 In Stock Check Lead Time | 1 : ¥98.19000 Bulk | Bulk | Active | Cable Clamp | 0.750" (19.05mm) | - | 20, 22 | 1 3/16-18 | 180° | Zinc Die Cast | Chromate | - | Olive | Bushing, Clamp Screws | - |