Backshells and Cable Clamps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Cable Opening | Diameter - Outside | Shell Size - Insert | Thread Size | Cable Exit | Primary Material | Material | Plating | Shielding | Color | Features | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,332 In Stock | 1 : ¥15.00000 Box | Box | Active | Backshell | 0.187" ~ 0.300" (4.75mm ~ 7.62mm) | 0.856" (21.74mm) | 3, 6, 9 | - | 180° | - | - | - | Unshielded | Black | - | - | |||
636 In Stock | 1 : ¥39.41000 Box | Box | Active | Backshell | 0.430" ~ 0.570" (10.92mm ~ 14.48mm) | 1.540" (39.12mm) | 6 | - | 180° | Plastic | Polybutylene Terephthalate (PBT) | - | Unshielded | Black | - | - |