Backshells and Cable Clamps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Cable Opening | Diameter - Outside | Shell Size - Insert | Thread Size | Cable Exit | Material | Plating | Shielding | Color | Features | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50 In Stock | 1 : ¥644.70000 Bulk | Bulk | Active | Backshell, Heat Shrink Adapter | - | 0.965" (24.50mm) | 13, C | M18x1 | 180° | Aluminum Alloy | Cadmium | Shielded | Olive Drab | Tinel Lock | Environment Resistant | |||
6 In Stock | 1 : ¥899.56000 Bulk | Bulk | Active | Backshell, Heat Shrink Adapter | - | 0.709" (18.00mm) | 9, A | M12x1 | 180° | Aluminum Alloy | Cadmium | Shielded | Olive Drab | Tinel Lock | Environment Resistant | |||
20 In Stock | 1 : ¥1,049.00000 Bulk | Bulk | Active | Backshell, Heat Shrink Adapter | - | 1.398" (35.50mm) | 19, F | M28x1 | 180° | Aluminum Alloy | Cadmium | Shielded | Olive Drab | Tinel Lock | Environment Resistant | |||
6 In Stock | 1 : ¥1,317.63000 Bulk | Bulk | Active | Backshell, Heat Shrink Adapter | - | 1.142" (29.00mm) | 15, D | M22x1 | 180° | Aluminum Alloy | Cadmium | Shielded | Olive Drab | Tinel Lock | Environment Resistant | |||
2 In Stock | 1 : ¥335.70000 Bulk | Bulk | Active | Backshell, Heat Shrink Adapter | - | 0.827" (21.00mm) | 11, B | M15x1 | 180° | Aluminum Alloy | Cadmium | Shielded | Olive Drab | Tinel Lock | Environment Resistant |