Backshells and Cable Clamps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Cable Opening | Diameter - Outside | Shell Size - Insert | Thread Size | Cable Exit | Material | Plating | Shielding | Color | Features | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
506 In Stock | 1 : ¥133.21000 Bulk | Bulk | Active | Cable Clamp | 0.150" ~ 0.230" (3.81mm ~ 5.84mm) | 0.980" (24.90mm) | 11 | - | 180° | Aluminum Alloy | Cadmium Nickel | - | Olive | Clamp Screws | - | |||
258 In Stock | 1 : ¥136.10000 Bulk | Bulk | Active | Cable Clamp | 0.260" ~ 0.460" (6.60mm ~ 11.68mm) | 1.280" (32.51mm) | 15 | - | 180° | Aluminum Alloy | Cadmium Nickel | - | Olive | Clamp Screws | - | |||
173 In Stock | 1 : ¥138.31000 Bulk | Bulk | Active | Cable Clamp | 0.190" ~ 0.330" (4.83mm ~ 8.38mm) | 1.160" (29.46mm) | 13 | - | 180° | Aluminum Alloy | Cadmium Nickel | - | Olive | Clamp Screws | - | |||
499 In Stock | 1 : ¥146.73000 Bulk | Bulk | Active | Cable Clamp | 0.330" ~ 0.630" (8.38mm ~ 16.00mm) | 1.520" (38.61mm) | 19 | - | 180° | Aluminum Alloy | Cadmium Nickel | - | Olive | Clamp Screws | - | |||
94 In Stock | 1 : ¥151.49000 Bulk | Bulk | Active | Cable Clamp | 0.340" ~ 0.700" (8.64mm ~ 17.78mm) | 1.640" (41.66mm) | 21 | - | 180° | Aluminum Alloy | Cadmium Nickel | - | Olive | Clamp Screws | - | |||
73 In Stock | 1 : ¥162.80000 Bulk | Bulk | Active | Cable Clamp | 0.380" ~ 0.820" (9.65mm ~ 20.83mm) | 1.770" (44.96mm) | 23 | - | 180° | Aluminum Alloy | Cadmium Nickel | - | Olive | Clamp Screws | - |