Backshells and Cable Clamps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Cable Opening | Diameter - Outside | Shell Size - Insert | Thread Size | Cable Exit | Primary Material | Material | Plating | Shielding | Color | Features | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
180 In Stock | 1 : ¥273.57000 Bag | Bag | Active | Backshell, Banding | 0.640" (16.26mm) | 1.410" (35.81mm) | 17, E | - | 180° | Metal | Aluminum Alloy | Cadmium | Unshielded | Olive Drab | - | - | |||
25 In Stock | 1 : ¥334.52000 Bag | Bag | Active | Backshell, Banding | 0.320" (8.13mm) | 0.990" (25.15mm) | 10, 11 | - | 180° | Metal | Aluminum Alloy | Cadmium | Unshielded | Olive Drab | - | - |