Backshells and Cable Clamps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Cable Opening | Diameter - Outside | Shell Size - Insert | Thread Size | Cable Exit | Material | Plating | Shielding | Color | Features | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
47 In Stock | 1 : ¥375.82000 Bulk | Bulk | Active | Backshell, Banding | 0.570" (14.48mm) | 1.281" (32.54mm) | 15, D | - | 180° | Aluminum Alloy | Cadmium | Unshielded | Olive Drab | Self Locking | - | |||
6 In Stock | 1 : ¥899.56000 Bulk | Bulk | Active | Backshell, Heat Shrink Adapter | - | 0.709" (18.00mm) | 9, A | M12x1 | 180° | Aluminum Alloy | Cadmium | Shielded | Olive Drab | Tinel Lock | Environment Resistant |