Backshells and Cable Clamps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Cable Opening | Diameter - Outside | Shell Size - Insert | Thread Size | Cable Exit | Primary Material | Material | Plating | Shielding | Color | Features | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
44 In Stock | 1 : ¥45.06000 Box | Box | Active | Backshell | 0.625" (15.88mm) | 1.840" (46.74mm) | 24 | - | 180° | - | Plastic | - | Unshielded | Black | Strain Relief | - | |||
0 In Stock Check Lead Time | 1 : ¥26.61000 Tray | Tray | Active | Backshell | 1.543" (39.19mm) | 1.840" (46.74mm) | 24 | - | 180° | Polyamide (PA), Nylon, Glass Filled | Polyamide (PA66), Nylon 6/6 | - | Unshielded | Black | Strain Relief | IP67 - Dust Tight, Waterproof |