SMB01-421R1 | |
---|---|
DigiKey Part Number | SMB01-421R1-ND |
Manufacturer | |
Manufacturer Product Number | SMB01-421R1 |
Description | CONN HDR RACK & PANEL 42POS PCB |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 42 Connector Header, Male Pins Through Hole Rack and Panel |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Pins | |
Connector Style | Rack and Panel | |
Number of Positions | 42 | |
Number of Positions Loaded | All | |
Pitch | 0.120" (3.05mm) | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Voltage Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥411.54100 | ¥4,115.41 |
25 | ¥398.68120 | ¥9,967.03 |
50 | ¥372.95820 | ¥18,647.91 |
100 | ¥352.38210 | ¥35,238.21 |