Specialized

Results: 2
Connector Type
Plug, Hermaphroditic ContactsReceptacle, Hermaphroditic Contacts
Termination
SolderWire Wrap
Features
Actuating Camshaft Socket, Zero Insertion Force (ZIF)Actuating Camshaft, Zero Insertion Force (ZIF)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Usage
Connector Type
Connector Style
Number of Positions
Number of Positions Loaded
Pitch
Number of Rows
Number of Columns
Mounting Type
Termination
Contact Layout, Typical
Features
Contact Finish
Contact Finish Thickness
Color
DL1-156RW-4B
DL1-156RW-4B
CONN RCPT 156POS PNL MNT
ITT Cannon, LLC
139
In Stock
1 : ¥3,299.73000
Bulk
Bulk
Active
-
Receptacle, Hermaphroditic Contacts
-
156
All
0.100" (2.54mm)
6
-
Panel Mount
Wire Wrap
-
Actuating Camshaft Socket, Zero Insertion Force (ZIF)
Gold
50.0µin (1.27µm)
Black
DL1-156PW-6A
DL1-156PW6A
CONN PLUG 156POS PNL MNT
ITT Cannon, LLC
404
In Stock
1 : ¥3,411.46000
Bulk
Bulk
Active
-
Plug, Hermaphroditic Contacts
-
156
All
0.100" (2.54mm)
6
-
Panel Mount
Solder
-
Actuating Camshaft, Zero Insertion Force (ZIF)
Gold
50.0µin (1.27µm)
Black
Showing
of 2

Specialized


Specialized Backplane Connectors conform to a set of specifications for use with daughterboards, midplane, coplanar, or front boards, and are meant to be used in a backplane or rack and panel system. They are characterized by the connector type, number of positions, pitch, number of rows, and contact layout.