Specialized

Results: 2
Series
EXTreme LPHPower 45985EXTreme LPHPower 46114
Connector Type
Plug, Center Strip ContactsReceptacle, Outer Shroud Contacts
Pitch
0.050" (1.27mm)-
Mounting Type
Through HoleThrough Hole, Right Angle
Termination
Press-FitSolder
Features
Guide PinMating Guide
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Usage
Connector Type
Connector Style
Number of Positions
Number of Positions Loaded
Pitch
Number of Rows
Number of Columns
Mounting Type
Termination
Contact Layout, Typical
Features
Contact Finish
Contact Finish Thickness
Color
EXTreme LPHPower 46114 Series
0461148200
CONN RCPT LPHPOWER 28POS PCB
Molex
303
In Stock
1 : ¥87.02000
Tray
Tray
Active
-
Receptacle, Outer Shroud Contacts
LPHPower
28
All
-
2
-
Through Hole
Press-Fit
20 Signal, 8 Power
Guide Pin
Gold
30.0µin (0.76µm)
Black
0459858231
0459858231
CONN PLUG LPHPOWER 28POS PCB
Molex
0
In Stock
Check Lead Time
560 : ¥95.32404
Tray
Tray
Active
-
Plug, Center Strip Contacts
LPHPower
28
All
0.050" (1.27mm)
2
-
Through Hole, Right Angle
Solder
20 Signal, 8 Power
Mating Guide
Gold
30.0µin (0.76µm)
Black
Showing
of 2

Specialized


Specialized Backplane Connectors conform to a set of specifications for use with daughterboards, midplane, coplanar, or front boards, and are meant to be used in a backplane or rack and panel system. They are characterized by the connector type, number of positions, pitch, number of rows, and contact layout.