Specialized

Results: 2
Series
GbX I-Trac 76020GbX I-Trac 78229
Connector Usage
-Coplanar, Daughtercard
Connector Type
Header, Male BladesReceptacle, Female Sockets
Connector Style
I-Trac, Guide LeftI-Trac, Hold Down Left
Number of Positions
256
Number of Rows
27
Number of Columns
4-
Contact Layout, Typical
2 Power-
Features
-Board Guide
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Usage
Connector Type
Connector Style
Number of Positions
Number of Positions Loaded
Pitch
Number of Rows
Number of Columns
Mounting Type
Termination
Contact Layout, Typical
Features
Contact Finish
Contact Finish Thickness
Color
76020-3004
0760203004
CONN RCPT I-TRAC 56POS EDGE MNT
Molex
329
In Stock
1 : ¥166.82000
Tray
Tray
Active
Coplanar, Daughtercard
Receptacle, Female Sockets
I-Trac, Guide Left
56
All
-
7
4
Board Edge, Through Hole, Right Angle
Press-Fit
-
-
Gold
30.0µin (0.76µm)
Black
0782291002
0782291002
CONN HEADER I-TRAC 2POS EDGE MNT
Molex
424
In Stock
1 : ¥126.75000
Tray
Tray
Active
-
Header, Male Blades
I-Trac, Hold Down Left
2
All
-
2
-
Board Edge, Through Hole, Right Angle
Press-Fit
2 Power
Board Guide
Gold
30.0µin (0.76µm)
Black
Showing
of 2

Specialized


Specialized Backplane Connectors conform to a set of specifications for use with daughterboards, midplane, coplanar, or front boards, and are meant to be used in a backplane or rack and panel system. They are characterized by the connector type, number of positions, pitch, number of rows, and contact layout.