Specialized

Results: 2
Connector Style
VITA 46, CenterVITA 46, Half, Left End
Number of Positions
56112
Number of Positions Loaded
53All
Number of Columns
816
Contact Layout, Typical
4 Signal Pairs, 16 Single Signal, 6 Power Groups, 11 Ground, 3 Open32 Signal Pairs, 8 Single Signal, 40 Ground
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Usage
Connector Type
Connector Style
Number of Positions
Number of Positions Loaded
Pitch
Number of Rows
Number of Columns
Mounting Type
Termination
Contact Layout, Typical
Features
Contact Finish
Contact Finish Thickness
Color
1410189-3
1410189-3
CONN PLUG VITA46 56POS EDGE MNT
TE Connectivity AMP Connectors
174
In Stock
1 : ¥491.93000
Tube
Tube
Active
Daughtercard
Plug, Male Blades
VITA 46, Half, Left End
56
53
0.071" (1.80mm)
7
8
Board Edge, Through Hole, Right Angle
Press-Fit
4 Signal Pairs, 16 Single Signal, 6 Power Groups, 11 Ground, 3 Open
Board Guide
Gold
50.0µin (1.27µm)
Black
1410187-3
1410187-3
CONN PLUG VITA46 112POS EDGE MNT
TE Connectivity AMP Connectors
513
In Stock
1 : ¥901.85000
Tube
Tube
Active
Daughtercard
Plug, Male Blades
VITA 46, Center
112
All
0.071" (1.80mm)
7
16
Board Edge, Through Hole, Right Angle
Press-Fit
32 Signal Pairs, 8 Single Signal, 40 Ground
Board Guide
Gold
50.0µin (1.27µm)
Black
Showing
of 2

Specialized


Specialized Backplane Connectors conform to a set of specifications for use with daughterboards, midplane, coplanar, or front boards, and are meant to be used in a backplane or rack and panel system. They are characterized by the connector type, number of positions, pitch, number of rows, and contact layout.