Specialized

Results: 2
Series
Metral®Metral® B
Packaging
BagTube
Pitch
0.079" (2.00mm)-
Mounting Type
Board Edge, Through Hole, Right AngleFree Hanging (In-Line)
Termination
IDCPress-Fit
Features
Board Guide, SpacerLatch Fingers
Color
GrayNatural
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Usage
Connector Type
Connector Style
Number of Positions
Number of Positions Loaded
Pitch
Number of Rows
Number of Columns
Mounting Type
Termination
Contact Layout, Typical
Features
Contact Finish
Contact Finish Thickness
Color
88946-102LF
88946-102LF
CONN RCPT 48POS EDGE MNT
Amphenol ICC (FCI)
1,575
In Stock
1 : ¥69.04000
Tube
Tube
Active
-
Receptacle, Female Sockets
-
48
All
0.079" (2.00mm)
4
-
Board Edge, Through Hole, Right Angle
Press-Fit
-
Board Guide, Spacer
Gold
30.0µin (0.76µm)
Natural
72477-1111LF
72477-1111LF
CONN RCPT 48POS FREE HANGING
Amphenol ICC (FCI)
0
In Stock
Check Lead Time
200 : ¥101.01270
Bag
Bag
Active
-
Receptacle, Female Sockets
-
48
All
-
4
-
Free Hanging (In-Line)
IDC
-
Latch Fingers
Gold
30.0µin (0.76µm)
Gray
Showing
of 2

Specialized


Specialized Backplane Connectors conform to a set of specifications for use with daughterboards, midplane, coplanar, or front boards, and are meant to be used in a backplane or rack and panel system. They are characterized by the connector type, number of positions, pitch, number of rows, and contact layout.