HM2R70PA5108N9LF | |
---|---|
DigiKey Part Number | 609-3631-ND |
Manufacturer | |
Manufacturer Product Number | HM2R70PA5108N9LF |
Description | CONN RECEPT 132POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 132 (110 + 22 Ground) Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | HM2R70PA5108N9LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | B 22 | |
Number of Positions | 132 (110 + 22 Ground) | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 + 1 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 750Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | Upper Shield | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.26000 | ¥49.26 |
10 | ¥44.73500 | ¥447.35 |
36 | ¥42.37167 | ¥1,525.38 |
72 | ¥41.38764 | ¥2,979.91 |
108 | ¥39.41620 | ¥4,256.95 |
252 | ¥34.48933 | ¥8,691.31 |
468 | ¥33.50389 | ¥15,679.82 |
972 | ¥28.57687 | ¥27,776.72 |
2,412 | ¥26.60607 | ¥64,173.84 |