Hard Metric, Standard

Results: 9
Packaging
BulkTrayTube
Number of Positions
110132 (110 + 22 Ground)154 (110 + 44 Ground)
Number of Rows
55 + 15 + 2
Mounting Type
Board Edge, Through Hole, Right AngleThrough Hole
Connector Usage
BackplaneCompactPCI Computer TelephonyCompactPCI P2/P5
Contact Finish Thickness
30.0µin (0.76µm)50.0µin (1.27µm)-
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Connector Style
Number of Positions
Number of Positions Loaded
Pitch
Number of Rows
Mounting Type
Termination
Connector Usage
Contact Finish
Contact Finish Thickness
188835-1
188835-1
CONN HEADER 154POS 2MM PRESS-FIT
TE Connectivity AMP Connectors
378
In Stock
1 : ¥88.26000
Tube
Tube
Active
Header, Male Pins
B 22
154 (110 + 44 Ground)
All
0.079" (2.00mm)
5 + 2
Through Hole
Press-Fit
CompactPCI P2/P5
Gold
30.0µin (0.76µm)
5188835-1
5188835-1
CONN HEADER 154POS 2MM PRESS-FIT
TE Connectivity AMP Connectors
235
In Stock
1 : ¥113.21000
Tube
Tube
Active
Header, Male Pins
B 22
154 (110 + 44 Ground)
All
0.079" (2.00mm)
5 + 2
Through Hole
Press-Fit
Backplane
Gold
30.0µin (0.76µm)
5352128-1
5352128-1
CONN HEADER 154POS 2MM PRESS-FIT
TE Connectivity AMP Connectors
811
In Stock
1 : ¥136.28000
Tube
Tube
Active
Header, Male Pins
B 22
154 (110 + 44 Ground)
All
0.079" (2.00mm)
5 + 2
Through Hole
Press-Fit
CompactPCI P2/P5
Gold
30.0µin (0.76µm)
352131-1
352131-1
CONN HEADER 110POS 2MM PRESS-FIT
TE Connectivity AMP Connectors
644
In Stock
1 : ¥181.85000
Tray
Tray
Active
Header, Male Pins
B 22
110
All
0.079" (2.00mm)
5
Board Edge, Through Hole, Right Angle
Press-Fit
Backplane
Gold
30.0µin (0.76µm)
5352132-1
5352132-1
CONN HEADER 110POS 2MM PRESS-FIT
TE Connectivity AMP Connectors
70
In Stock
1 : ¥74.13000
Tube
Tube
Active
Header, Male Pins
B 22
110
All
0.079" (2.00mm)
5
Through Hole
Press-Fit
Backplane
Gold
-
CONN HEADER 154POS 2MM PRESS-FIT
5188835-4
CONN HEADER 154POS 2MM PRESS-FIT
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
8,250 : ¥69.62294
Tube
Tube
Active
Header, Male Pins
B 22
154 (110 + 44 Ground)
All
0.079" (2.00mm)
5 + 2
Through Hole
Press-Fit
Backplane
Gold
50.0µin (1.27µm)
CONN HEADER 132POS 2MM PRESS-FIT
5352713-1
CONN HEADER 132POS 2MM PRESS-FIT
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
8,250 : ¥65.39274
Bulk
Bulk
Active
Header, Male Pins
B 22
132 (110 + 22 Ground)
All
0.079" (2.00mm)
5 + 1
Through Hole
Press-Fit
CompactPCI Computer Telephony
Gold
30.0µin (0.76µm)
CONN HEADER 154POS 2MM PRESS-FIT
5352712-1
CONN HEADER 154POS 2MM PRESS-FIT
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
990 : ¥118.29275
Tube
Tube
Active
Header, Male Pins
B 22
154 (110 + 44 Ground)
All
0.079" (2.00mm)
5 + 2
Through Hole
Press-Fit
CompactPCI P2/P5
Gold
30.0µin (0.76µm)
CONN HEADER 154POS 2MM PRESS-FIT
5352157-1
CONN HEADER 154POS 2MM PRESS-FIT
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
330 : ¥127.50597
Tube
Tube
Active
Header, Male Pins
B 22
154 (110 + 44 Ground)
All
0.079" (2.00mm)
5 + 2
Through Hole
Press-Fit
Backplane
Gold
30.0µin (0.76µm)
Showing
of 9

Hard Metric, Standard


Hard Metric, Standard Backplane Connectors conform to a set of specifications for interconnection devices. These devices are used in board or panel systems where other circuit boards can be plugged into. These connectors usually have a 2.0 mm pitch from row to row and column to column. The number of positions range from 3 (Power) to 308 (220 + 88 Ground) in Pitch dimensions 0.050” (1.27 mm), 0.071” (1.80 mm), 0.079” (2.00 mm), 0.150” (3.81 mm), or 0.295” (7.50 mm).