DIN 41612
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Number of Positions Loaded | Pitch | Number of Rows | Style | Level, Class | Mounting Type | Termination | Features | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
146 In Stock | 1 : ¥122.82000 Bulk | Bulk | Active | Receptacle, Female Sockets | 15 | All | 0.400" (10.16mm) | - | - | 1 | Free Hanging (In-Line) | Solder | - | - | - | |||
12 In Stock | 1 : ¥108.70000 Bulk | Bulk | Active | Header, Male Pins | 48 (Power) | All | 0.200" (5.08mm) | 3 | E | 2 | Free Hanging (In-Line) | Solder Cup | Board Lock | Gold | - | |||
100 In Stock | 20 : ¥136.73000 Bulk | Bulk | Active | Receptacle, Female Sockets | 15 | All | - | 2 | H 15 | 1 | Free Hanging (In-Line) | - | - | - | - | |||
21 In Stock | 1 : ¥130.04000 Bulk | Bulk | Obsolete | Receptacle, Female Sockets | 32 | All | 0.200" (5.08mm) | 2 | D | 3 | Free Hanging (In-Line) | Solder Lug | - | Gold | - | |||
0 In Stock Check Lead Time | 20 : ¥103.80500 Bulk | Bulk | Active | Receptacle, Female Sockets | 48 | 32 | 0.150" (3.81mm) | 3 | F | 3 | Free Hanging (In-Line) | Solder Eyelet(s) | - | Gold | - | |||
0 In Stock | 20 : ¥105.58650 Bulk | Bulk | Obsolete | Receptacle, Female Sockets | 64 | All | 0.100" (2.54mm) | 2 | B | 3 | Free Hanging (In-Line) | IDC | - | Gold | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Header, Male Pins | 24 | All | 0.200" (5.08mm) | 3 | 2F | 1 | Free Hanging (In-Line) | Wire Wrap | - | - | - | |||
0 In Stock | Discontinued at Digi-Key | Bulk | Discontinued at Digi-Key | Receptacle, Female Sockets | 48 | All | 0.150" (3.81mm) | 3 | F | 3 | Free Hanging (In-Line) | Solder Eyelet(s) | - | Gold | - |