DIN 41612
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Number of Positions Loaded | Pitch | Number of Rows | Style | Level, Class | Mounting Type | Termination | Features | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,422 In Stock | 1 : ¥26.35000 Bulk | Bulk | Active | Header, Male Pins | 96 | 64 | 0.100" (2.54mm) | 3 | C | 2 | Through Hole, Right Angle | Solder | - | - | - | |||
1,282 In Stock | 1 : ¥26.93000 Bulk | Bulk | Active | Receptacle, Female Sockets | 96 | 64 | 0.100" (2.54mm) | 3 | C | 2 | Through Hole | Solder | - | - | - | |||
3,190 In Stock | 1 : ¥39.08000 Bulk | Bulk | Active | Header, Male Pins | 96 | All | 0.100" (2.54mm) | 3 | C | 2 | Through Hole, Right Angle | Solder | - | - | - | |||
2,211 In Stock | 1 : ¥87.76000 Bulk | Bulk | Active | Receptacle, Female Sockets | 32 (Power) | All | 0.200" (5.08mm) | 2 | D | 2 | Through Hole | Solder | - | Gold | - | |||
2,497 In Stock | 1 : ¥92.69000 Bulk | Bulk | Active | Receptacle, Female Blade Sockets | 15 (Power) | All | 0.400" (10.16mm) | 2 | H 15 | - | Through Hole | Solder | - | - | - |