Results: 0
Manufacturer
3MAmphenol CONECAmphenol ICC (FCI)Assmann WSW ComponentsCinch Connectivity SolutionsEDAC Inc.HARTINGHirose Electric Co LtdKYOCERA AVXMolexNorComp Inc.Omron Automation and SafetyOmron Electronics Inc-EMC DivPanasonic Electric Works
Series
-*3650036502365043650536509365113651436515365823695
Packaging
-BagBoxBulkTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Connector Type
-Header, Male BladesHeader, Male PinsHeader, Male Pins and BladesHousing for Female ContactsHousing for Male ContactsPlugPlug, Male PinsReceptacleReceptacle, Female Blade SocketsReceptacle, Female SocketsReceptacle, Female Sockets and Blade Sockets
Number of Positions
23 (Power)9101111 (Power)12131414 (12 + 2 Coax or Power)1515 (13 Power + 2 Leading Contacts)
Number of Positions Loaded
56781012141516202122
Pitch
0.039" (1.00mm)0.050" (1.27mm)0.079" (2.00mm)0.098" (2.50mm)0.100" (2.54mm)0.150" (3.81mm)0.157" (4.00mm)0.200" (5.08mm)0.256" (6.50mm)0.300" (7.62mm)0.400" (10.16mm)-
Number of Rows
12345
Style
11/2 C1/2 R22B2C2F2Q2R33B3C
Level, Class
1234
Mounting Type
-Board Edge, Through Hole, Right AngleFree Hanging (In-Line)Panel MountPanel Mount, Right AnglePanel Mount, Through HoleSurface MountSurface Mount, Right AngleThrough HoleThrough Hole, Press-FitThrough Hole, Right Angle
Termination
-Cage ClampCrimpCrimp, Wire WrapIDCKinked PinKinked Pin, SolderPress-FitPress-Fit, Wire WrapQuick ConnectQuick Connect - 0.250" (6.3mm)Quick Connect, Wire Wrap
Features
-Auto Bus GrantBoard GuideBoard LockBoard Lock, Ground PlateBoard Lock, ShieldedCard ExtenderClosed End, Polarizing KeyFeed ThroughGround PlateGuide PinHood, Cable ClampMounting ClipsPolarizing Key
Contact Finish
-GoldGold or Gold-PalladiumGold or Gold, GXT™Gold-PalladiumGold, GXT™Nickel-PhosphorSilverTin
Contact Finish Thickness
1.00µin (0.025µm)2.00µin (0.051µm)3.00µin (0.076µm)3.94µin (0.10µm)7.00µin (0.178µm)8.00µin (0.203µm)10.0µin (0.25µm)11.8µin (0.30µm)15.0µin (0.38µm)16.0µin (0.41µm)20.0µin (0.51µm)24.0µin (0.61µm)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.