DIN 41612
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Number of Positions Loaded | Pitch | Number of Rows | Style | Level, Class | Mounting Type | Termination | Features | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,809 In Stock | 1 : ¥47.53000 Bulk | Bulk | Active | Receptacle, Female Sockets | 96 | All | 0.100" (2.54mm) | 3 | C | 2 | Through Hole | Solder | - | Gold | - | |||
478 In Stock | 1 : ¥62.89000 Bulk | Bulk | Active | Receptacle, Female Sockets | 96 | All | 0.100" (2.54mm) | 3 | R | 2 | Through Hole, Right Angle | Solder | - | Gold | - | |||
3,997 In Stock | 1 : ¥49.18000 Bulk | Bulk | Active | Plug, Male Pins | 96 | All | 0.100" (2.54mm) | 3 | C | 2 | Through Hole, Right Angle | Solder | - | Gold | - | |||
1,740 In Stock | 1 : ¥52.38000 Bulk | Bulk | Active | Receptacle, Female Sockets | 96 | All | 0.100" (2.54mm) | 3 | C | 2 | Through Hole | Solder | - | Gold | - | |||
804 In Stock | 1 : ¥52.79000 Bulk | Bulk | Active | Header, Male Pins | 96 | All | 0.100" (2.54mm) | 3 | C | 2 | Through Hole, Right Angle | Solder | Mounting Clips | - | - | |||
664 In Stock | 1 : ¥57.71000 Bulk | Bulk | Active | Plug, Male Pins | 96 | All | 0.100" (2.54mm) | 3 | R | 2 | Through Hole | Solder | - | Gold | - | |||
311 In Stock | 1 : ¥36.45000 Bulk | Bulk | Active | Receptacle, Female Sockets | 96 | All | 0.100" (2.54mm) | 3 | C | 3 | Through Hole | Solder | - | Gold | - | |||
0 In Stock Check Lead Time | 1 : ¥86.70000 Tray | Tray | Active | Header, Male Pins | 96 | All | 0.100" (2.54mm) | 3 | C | 2 | Through Hole, Right Angle | Press-Fit | - | Gold | - |