5650860-5 | |
---|---|
DigiKey Part Number | A32831-ND |
Manufacturer | |
Manufacturer Product Number | 5650860-5 |
Description | CONN DIN RCPT 64POS PCB GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5650860-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 64 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | B | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polymer Thermoplastic, Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.30000 | ¥68.30 |
10 | ¥59.55200 | ¥595.52 |
40 | ¥57.98800 | ¥2,319.52 |
80 | ¥56.42088 | ¥4,513.67 |
120 | ¥52.97258 | ¥6,356.71 |
280 | ¥52.65932 | ¥14,744.61 |
520 | ¥49.52465 | ¥25,752.82 |
1,000 | ¥44.19615 | ¥44,196.15 |