DIN 41612
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Number of Positions Loaded | Pitch | Number of Rows | Style | Level, Class | Mounting Type | Termination | Features | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,501 In Stock | 1 : ¥92.69000 Bulk | Bulk | Active | Receptacle, Female Blade Sockets | 15 (Power) | All | 0.400" (10.16mm) | 2 | H 15 | - | Through Hole | Solder | - | - | - | |||
284 In Stock | 1 : ¥224.78000 Tube | Tube | Active | Header, Male Pins | 160 (96 + 64 Ground) | All | 0.100" (2.54mm) | 5 | - | 2 | Through Hole, Right Angle | Solder | Mounting Clips | - | - | |||
128 In Stock | 1 : ¥60.10000 Bulk | Bulk | Active | Plug, Male Pins | 32 (24 + 8 Power) | 24 | 0.100" (2.54mm) | 3 | M | 2 | Through Hole, Right Angle | Solder | - | Gold | - | |||
530 In Stock | 1 : ¥81.28000 Tray | - | Tray | Active | Header, Male Pins | 64 (60 + 4 Power) | All | 0.100" (2.54mm) | 3 | M | 2 | Through Hole, Right Angle | Solder | - | Gold | - | ||
154 In Stock | 1 : ¥95.89000 Bulk | Bulk | Active | Plug, Male Pins | 48 (42 + 6 Power) | 42 | 0.100" (2.54mm) | 3 | M | 2 | Through Hole, Right Angle | Solder | - | Gold or Gold-Palladium | - | |||
55 In Stock | 1 : ¥79.64000 Bulk | Bulk | Active | Receptacle, Female Sockets | 32 (24 + 8 Coax, Fiber Optic or Power) | 24 | 0.100" (2.54mm) | 3 | M | 2 | Through Hole | Solder | - | - | - | |||
13 In Stock | 1 : ¥86.78000 Bulk | Bulk | Active | Header, Male Pins | 32 (24 + 8 Coax or Power) | 24 | 0.100" (2.54mm) | 3 | M | 1 | Through Hole, Right Angle | Solder | - | Gold or Gold-Palladium | - | |||
60 In Stock | 1 : ¥87.02000 Bulk | Bulk | Active | Receptacle, Female Sockets | 48 (42 + 6 Coax or Power) | 42 | 0.100" (2.54mm) | 3 | M-flat | 2 | Through Hole | Solder | - | Gold-Palladium | - | |||
15 In Stock | 1 : ¥93.84000 Bulk | Bulk | Active | Receptacle, Female Sockets | 64 (60 + 4 Coax or Power) | 60 | 0.100" (2.54mm) | 3 | M-flat | 2 | Through Hole | Solder | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥84.23000 Tray | - | Tray | Active | Receptacle, Female Sockets | 32 (24 + 8 Power) | All | 0.100" (2.54mm) | 3 | M | 2 | Through Hole | Press-Fit | - | Gold | - | ||
0 In Stock Check Lead Time | 200 : ¥257.99310 Bulk | Bulk | Active | Header, Male Pins and Blades | 32 (24 + 8 Power) | 24 | 0.100" (2.54mm) | 3 | M | 2 | Through Hole | Solder | Board Guide | Gold | - |