254977-E | |
---|---|
DigiKey Part Number | 2684-254977-E-ND |
Manufacturer | |
Manufacturer Product Number | 254977-E |
Description | DIN CD 128POS F SLDR 4.0MM CL2 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 128 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 128 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Style | CD | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.62000 | ¥113.62 |
10 | ¥100.69300 | ¥1,006.93 |
25 | ¥96.81640 | ¥2,420.41 |
50 | ¥92.94480 | ¥4,647.24 |
100 | ¥87.78090 | ¥8,778.09 |
250 | ¥80.03576 | ¥20,008.94 |
450 | ¥74.87213 | ¥33,692.46 |
950 | ¥68.67588 | ¥65,242.09 |