Automotive Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Coil Type | Coil Current | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Features | Mounting Type | Termination Style | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,588 In Stock | 1 : ¥42.37000 Bulk | Bulk | Active | Non Latching | 94 mA | 24VDC | SPDT (1 Form C) | 50 A | 24VDC - Nom | 16 VDC | 3 VDC | 10 ms | 10 ms | Diode | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
166 In Stock | 1 : ¥54.61000 Bulk | - | Bulk | Active | Non Latching | 100.8 mA | 12VDC | SPDT (1 Form C) | 25 A | 14VDC - Nom | 7.2 VDC | 1.6 VDC | 6 ms | 3 ms | Diode | Socketable | Plug In | -40°C ~ 125°C | ||
457 In Stock | 1 : ¥59.80000 Box | Box | Active | Non Latching | 55.8 mA | 24VDC | SPST-NO (1 Form A) | 30 A | 32VDC - Max | 14.4 VDC | 3.6 VDC | 6 ms | 3 ms | Diode | Socketable | Plug In, Quick Connect - Multiple Sizes | -40°C ~ 125°C | |||
417 In Stock | 1 : ¥63.28000 Bulk | Bulk | Active | Non Latching | - | 24VDC | SPDT (1 Form C) | 30 A | 24VDC - Nom | 14.4 VDC | 3.6 VDC | - | - | Resistor | Socketable | Plug In, Quick Connect - Multiple Sizes | -40°C ~ 125°C | |||
123 In Stock | 1 : ¥94.93000 Bulk | Bulk | Active | Non Latching | - | 24VDC | SPST-NO (1 Form A) | 70 A | 24VDC - Nom | 14.4 VDC | 3.2 VDC | 7 ms | 2 ms | - | Socketable | Plug In, Quick Connect - Multiple Sizes | -40°C ~ 125°C |