Automotive Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Coil Type | Coil Current | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Features | Mounting Type | Termination Style | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46 In Stock | 1 : ¥187.62000 Bulk | Bulk | Active | Non Latching | 133 mA | 12VDC | SPDT (1 Form C) | 40 A | 14VDC - Nom | 7.2 VDC | 1.2 VDC | 7 ms | 2 ms | - | Chassis Mount | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1,200 : ¥94.00260 Tray | Tray | Active | Non Latching | 166 mA | 12VDC | SPST-NO (1 Form A) | 70 A | 12VDC - Nom | 7.2 VDC | 1.2 VDC | - | - | - | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | - |