Automotive Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Coil Type | Coil Current | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Features | Mounting Type | Termination Style | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,412 In Stock | 1 : ¥223.37000 Tray | Tray | Active | Non Latching | 100 mA | 12VDC | SPST-NO (1 Form A) | 15 A | 400VDC - Max | 7.2 VDC | 0.6 VDC | 50 ms | 30 ms | - | Chassis Mount | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 70°C | |||
526 In Stock | 1 : ¥317.76000 Tray | Tray | Active | Non Latching | 50 mA | 24VDC | SPST-NO (1 Form A) | 15 A | 400VDC - Max | 14.4 VDC | 1.2 VDC | 50 ms | 30 ms | - | Chassis Mount | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 70°C |