V23086C2001A403

DigiKey Part Number
41-V23086C2001A403-ND
Manufacturer
Manufacturer Product Number
V23086C2001A403
Description
PCB 25A RELAYS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
V23086C2001A403 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Bulk
Part Status
Active
Coil Type
Non Latching
Coil Current
47.2 mA
Coil Voltage
12VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
25 A
Switching Voltage
-
Must Operate Voltage
6.9 VDC
Must Release Voltage
1.5 VDC
Operate Time
3 ms
Release Time
1.5 ms
Features
-
Mounting Type
Through Hole
Termination Style
PC Pin
Operating Temperature
-40°C ~ 105°C
Contact Material
Silver Tin Oxide (AgSnO)
Coil Power
-
Coil Resistance
254 Ohms
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥105.65000¥105.65
10¥99.09000¥990.90
25¥88.07840¥2,201.96
50¥83.67540¥4,183.77
100¥79.27140¥7,927.14
250¥70.46376¥17,615.94
990¥61.65591¥61,039.35
Manufacturers Standard Package