Automotive Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Coil Type | Coil Current | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Features | Mounting Type | Termination Style | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,600 In Stock | 1 : ¥29.05000 Bulk | Bulk | Active | Non Latching | 117 mA | 12VDC | SPST-NO (1 Form A) | 70 A | 14VDC - Nom | 7 VDC | 1.2 VDC | 15 ms | 15 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 85°C | |||
394 In Stock | 1 : ¥38.34000 Box | Box | Active | Non Latching | 150 mA | 12VDC | SPST-NO (1 Form A) | 80 A | 75VDC - Max | 7.8 VDC | 1.2 VDC | 7 ms | 5 ms | - | Through Hole | PC Pin | -40°C ~ 85°C |