Automotive Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Coil Type | Coil Current | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Features | Mounting Type | Termination Style | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
231 In Stock | 1 : ¥53.63000 Tray | Tray | Active | Non Latching | 66.7 mA | 24VDC | SPST-NO (1 Form A) | 80 A | 145VDC - Max | 15.6 VDC | 2.4 VDC | 15 ms | 15 ms | Magnetic Blowout, Sealed - Fully | Chassis Mount | Quick Connect - Multiple Sizes | -40°C ~ 125°C | |||
65 In Stock | 1 : ¥91.53000 Bulk | Bulk | Obsolete | Non Latching | 94 mA | 24VDC | SPDT (1 Form C) | 50 A | 24VDC - Nom | 16 VDC | 3 VDC | 10 ms | 10 ms | - | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C |