Automotive Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Coil Type | Coil Current | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Features | Mounting Type | Termination Style | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
731 In Stock | 1 : ¥29.49000 Tube | Tube | Last Time Buy | Non Latching | 53.3 mA | 12VDC | SPDT (1 Form C) | 20 A | 14VDC - Nom | 7.2 VDC | 1 VDC | 10 ms | 10 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 85°C | |||
1,769 In Stock | 1 : ¥12.96000 Tray | Tray | Active | Non Latching | 66.7 mA | 12VDC | SPDT (1 Form C) | 30 A | 16VDC - Max | 7.2 VDC | 1 VDC | 10 ms | 10 ms | Sealed - Epoxy | Through Hole | PC Pin | -40°C ~ 85°C | |||
1,831 In Stock | 1 : ¥16.27000 Tube | Tube | Active | Non Latching | 47.2 mA | 12VDC | SPDT (1 Form C) | 30 A | 28VDC - Max | 8.4 VDC | 1.2 VDC | 4 ms | 1.5 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 105°C | |||
1,595 In Stock | 1 : ¥27.08000 Bulk | Bulk | Active | Non Latching | 47.2 mA | 12VDC | SPDT (1 Form C) | 30 A | 12VDC - Nom | 6.9 VDC | 1.5 VDC | 3 ms | 1.5 ms | - | Through Hole | PC Pin | -40°C ~ 105°C | |||
893 In Stock | 1 : ¥29.94000 Tube | Tube | Active | Non Latching | 47.2 mA | 12VDC | DPDT (2 Form C) | 30 A | 28VDC - Max | 8.4 VDC | 1.2 VDC | 4 ms | 1.5 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 105°C |