TTC-105 | |
---|---|
DigiKey Part Number | MT4134-ND |
Manufacturer | |
Manufacturer Product Number | TTC-105 |
Description | AUDIO XFMR 600 / 600 TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 600 Impedance Primary Ohms 600 Impedance Secondary Ohms 1:1 Audio Transformer 660Hz ~ 3.5kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 1:1 | |
Impedance - Primary (Ohms) | 600 | |
Impedance - Secondary (Ohms) | 600 | |
DC Resistance (DCR) - Primary | 71Ohm | |
DC Resistance (DCR) - Secondary | 117Ohm | |
Transformer Type | Data/Voice Coupling | |
Frequency Range | 660Hz ~ 3.5kHz | |
Frequency Response | -1dB ~ 0.7dB | |
Voltage - Isolation | 1500VRMS @ 1 Minute | |
Insertion Loss | 3dB Max @ 660Hz ~ 800Hz, 2.5dB Max @ 800Hz @ 3.5kHz | |
Return Loss | - | |
Power Level | -45dB ~ 10dB | |
Operating Temperature | - | |
Approval Agency | CSA-C22.2 No. 66-M1988, UL1459 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.839" L x 0.630" W (21.30mm x 16.00mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Termination Style | PC Pin | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.10000 | ¥54.10 |
10 | ¥41.13600 | ¥411.36 |
25 | ¥40.04920 | ¥1,001.23 |
50 | ¥36.80160 | ¥1,840.08 |
100 | ¥34.63760 | ¥3,463.76 |
250 | ¥33.55528 | ¥8,388.82 |
532 | ¥32.47276 | ¥17,275.51 |
1,064 | ¥31.39033 | ¥33,399.31 |