Audio Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Turns Ratio - Primary:Secondary | Impedance - Primary (Ohms) | Impedance - Secondary (Ohms) | DC Resistance (DCR) - Primary | DC Resistance (DCR) - Secondary | Transformer Type | Frequency Range | Frequency Response | Voltage - Isolation | Insertion Loss | Return Loss | Power Level | Operating Temperature | Approval Agency | Mounting Type | Size / Dimension | Height - Seated (Max) | Termination Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
153 In Stock | 1 : ¥43.30000 Bulk | Bulk | Active | 1:1 | 600 | 600 | 59Ohm | 59Ohm | Data/Voice Coupling | 200Hz ~ 4kHz | ±0.5dB | 1875VRMS @ 1 Second | 1.5dB Max @ 1kHz | 14dB Min @ 200Hz ~ 4kHz | - | - | UL60950 | Through Hole | 0.591" L x 0.571" W (15.00mm x 14.50mm) | 0.472" (12.00mm) | PC Pin | |||
2 In Stock 70 Factory | 1 : ¥470.37000 Bulk | Bulk | Active | - | - | - | 22.5Ohm | 240mOhm, 185.4Ohm | - | - | - | 120/240VAC | - | - | - | - | - | Chassis Mount | 3.250" L x 2.360" W (82.55mm x 59.94mm) | 2.058" (52.27mm) | Wire Leads |