Audio Special Purpose
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Applications | Number of Channels | Interface | Voltage - Supply | Operating Temperature | Specifications | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,872 In Stock | 1 : ¥43.51000 Cut Tape (CT) 2,500 : ¥21.85795 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Line Driver | Pre-Amplifier, Professional Audio | 1 | Analog | ±4.5V ~ 18V | -55°C ~ 125°C (TA) | Differential Output | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
55 In Stock | 1 : ¥42.12000 Tube | - | Tube | Active | Volume Control | Consumer Audio, Professional Audio | 2 | SPI | 4.5V ~ 12V | 0°C ~ 70°C (TA) | 78dB | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SOIC |