Audio Special Purpose
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Applications | Number of Channels | Interface | Voltage - Supply | Operating Temperature | Specifications | Mounting Type | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
452 In Stock | 1 : ¥17.60000 Tube | Tube | Active | Audio Receiver | Audio | 1 | - | 4.5V ~ 36V, ±2.25V ~ 18V | -40°C ~ 125°C (TA) | - | Surface Mount | - | - | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | |||
1,937 In Stock | 1 : ¥23.73000 Cut Tape (CT) 2,000 : ¥11.91050 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Line Driver | Pre-Amplifier, Professional Audio | 1 | Analog | 4.5V ~ 24V, ±2.25V ~ ±12V | -40°C ~ 125°C (TA) | - | Surface Mount | Automotive | AEC-Q100 | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | |||
1,692 In Stock | 1 : ¥49.31000 Cut Tape (CT) 2,500 : ¥23.03830 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Noise Reduction | Audio | 2 | Analog | 4.5V ~ 18V | 0°C ~ 70°C (TA) | 10dB | Surface Mount | Automotive | - | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC |