ASJ-165-M-G-HDW-1

DigiKey Part Number
2057-ASJ-165-M-G-HDW-1-ND
Manufacturer
Manufacturer Product Number
ASJ-165-M-G-HDW-1
Description
AUDIO JACK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder Eyelet(s)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo (4 Conductor, TRRS)
Industry Recognized Mating Diameter
Actual Diameter
0.142" (3.60mm)
Number of Positions/Contacts
3 Conductors, 4 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Panel Mount, Through Hole
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
Thread Lock
Insulation Color
Black
Operating Temperature
-20°C ~ 70°C
Voltage - Rated
30VDC
Current Rating (Amps)
500 mA
Mating Length/Depth
0.551" (14.00mm)
Contact Material - Plating
Gold
Body Material
-
Body Color
Black
Includes
3 pcs - 1 Connector, 1 Nut, 1 Washer
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material
Phosphor Bronze
Cable Opening
-
Panel Hole Size
0.433" (11.00mm)
Thread Size
M8x0.75
Base Product Number
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.75000¥10.75
10¥8.20200¥82.02
25¥7.37240¥184.31
50¥6.81240¥340.62
100¥6.30020¥630.02
250¥5.69368¥1,423.42
500¥5.28350¥2,641.75
1,000¥4.91143¥4,911.43
2,500¥4.47247¥11,181.18
Manufacturers Standard Package