Audio Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Signal Lines | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Termination | Shielding | Features | Insulation Color | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
145,137 In Stock | 1 : ¥10.10000 Cut Tape (CT) 1,000 : ¥3.73697 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Phone Jack | Female | Stereo (4 Conductor, TRRS) | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone | 0.102" (2.60mm) | 4 Conductors, 4 Contacts | Does Not Contain Switch | Surface Mount, Right Angle | Solder | Unshielded | Board Guide | - | -25°C ~ 85°C | |||
3 In Stock | 1 : ¥43.84000 Cut Tape (CT) 600 : ¥34.30740 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Phone Jack | Female | Stereo (4 Conductor, TRRS) | 3.50mm (0.141", 1/8", Mini Plug) - Headphone | 0.142" (3.60mm) | 5 Conductors, 6 Contacts | Single Switch | Board Cutout, Surface Mount, Right Angle | Solder | Unshielded | IP67 | - | -30°C ~ 85°C |