Audio Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Signal Lines | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Termination | Shielding | Features | Insulation Color | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,058 In Stock | 1 : ¥23.15000 Bulk | Bulk | Active | Phone Jack | Female | Mono | 6.35mm (0.250", 1/4") - Headphone | 0.250" (6.35mm) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Panel Mount, Through Hole | Solder | Unshielded | Mounting Hardware, Thread Lock | - | -20°C ~ 65°C | |||
1,601 In Stock | 1 : ¥28.98000 Bulk | Bulk | Active | Phone Jack | Female | Stereo (3 Conductor, TRS) | 6.35mm (0.250", 1/4") - Headphone | - | 3 Conductors, 5 Contacts | Two Switches | Panel Mount, Through Hole | Solder Eyelet(s) | Unshielded | Mounting Hardware | - | -25°C ~ 70°C | |||
5,099 In Stock | 1 : ¥31.44000 Bulk | Bulk | Active | Phone Jack | Female | Stereo (3 Conductor, TRS) | 6.35mm (0.250", 1/4") - Headphone | 0.250" (6.35mm) | 3 Conductors, 5 Contacts | Two Switches | Panel Mount, Through Hole | Solder | Unshielded | Mounting Hardware, Thread Lock | - | -20°C ~ 65°C | |||
726 In Stock | 1 : ¥35.71000 Bulk | Bulk | Active | Phone Jack | Female | Stereo (3 Conductor, TRS) | 6.35mm (0.250", 1/4") - Headphone | 0.250" (6.35mm) | 3 Conductors, 3 Contacts | Does Not Contain Switch | Panel Mount, Through Hole | Solder Eyelet(s) | Unshielded | Mounting Hardware, Thread Lock | - | -20°C ~ 65°C | |||
4,275 In Stock | 1 : ¥29.88000 Bulk | Bulk | Active | Phone Jack | Female | Stereo (3 Conductor, TRS) | 6.35mm (0.250", 1/4") - Headphone | 0.250" (6.35mm) | 3 Conductors, 3 Contacts | Does Not Contain Switch | Panel Mount, Through Hole | Solder | Unshielded | Mounting Hardware, Thread Lock | - | -20°C ~ 65°C | |||
941 In Stock | 1 : ¥30.87000 Bulk | Bulk | Active | Phone Jack | Female | Stereo (3 Conductor, TRS) | 6.35mm (0.250", 1/4") - Headphone | - | 3 Conductors, 5 Contacts | Two Switches | Panel Mount, Through Hole | Press-Fit, Solder | Unshielded | Mounting Hardware, Thread Lock | - | -25°C ~ 70°C | |||
57 In Stock | 1 : ¥13.22000 Bulk | Bulk | Active | Phone Jack | Female | Stereo (3 Conductor, TRS) | 6.35mm (0.250", 1/4") - Headphone | - | 3 Conductors, 3 Contacts | Does Not Contain Switch | Panel Mount, Through Hole | Press-Fit, Solder | Unshielded | Mounting Hardware, Thread Lock | - | -25°C ~ 70°C |