Audio Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Signal Lines | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Termination | Shielding | Features | Insulation Color | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,317 In Stock | 1 : ¥9.11000 Tray | Tray | Active | Phone Jack | Female | Stereo (3 Conductor, TRS) | 3.50mm (0.141", 1/8", Mini Plug) - Headphone | 0.142" (3.60mm) | 3 Conductors, 5 Contacts | Two Switches | Through Hole, Right Angle | Solder | Unshielded | - | - | - | |||
4,996 In Stock | 1 : ¥28.16000 Bulk | - | Bulk | Active | Phone Plug | Male | Mono | 6.35mm (0.250", 1/4") - Headphone | 0.246" (6.25mm) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line), Right Angle | Solder | Shielded | - | - | -30°C ~ 60°C | ||
0 In Stock Check Lead Time | 1 : ¥13.22000 Bulk | Bulk | Active | Phone Jack | Female | Stereo (3 Conductor, TRS) | 6.35mm (0.250", 1/4") - Headphone | - | 3 Conductors, 3 Contacts | Does Not Contain Switch | Panel Mount | Solder Eyelet(s) | Unshielded | - | - | -25°C ~ 70°C |