Audio Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Signal Lines | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Termination | Shielding | Features | Insulation Color | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,439 In Stock | 1 : ¥32.43000 Bulk | Bulk | Active | Phone Jack | Female | Mono | 6.35mm (0.250", 1/4") - Headphone | 0.250" (6.35mm) | 2 Conductors, 3 Contacts | Single Switch | Through Hole, Right Angle | Solder | Unshielded | Board Guide, Cover | - | - | |||
8,922 In Stock | 1 : ¥27.83000 Bulk | Bulk | Active | Phone Jack | Female | Stereo (3 Conductor, TRS) | 6.35mm (0.250", 1/4") - Headphone | 0.250" (6.35mm) | 3 Conductors, 3 Contacts | Does Not Contain Switch | Panel Mount | Solder Eyelet(s) | Unshielded | Mounting Hardware, Thread Lock | - | -20°C ~ 65°C | |||
4,397 In Stock | 1 : ¥29.47000 Bulk | Bulk | Active | Phone Jack | Female | Mono | 6.35mm (0.250", 1/4") - Headphone | 0.250" (6.35mm) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Panel Mount, Through Hole | Solder Eyelet(s) | Unshielded | Mounting Hardware, Thread Lock | - | -20°C ~ 65°C | |||
1,569 In Stock | 1 : ¥30.46000 Bulk | Bulk | Active | Phone Jack | Female | Stereo (3 Conductor, TRS) | 6.35mm (0.250", 1/4") - Headphone | 0.250" (6.35mm) | 3 Conductors, 3 Contacts | Does Not Contain Switch | Panel Mount, Through Hole | Solder Eyelet(s) | Unshielded | Mounting Hardware, Thread Lock | - | -20°C ~ 65°C | |||
1,437 In Stock | 1 : ¥31.94000 Bulk | Bulk | Active | Phone Jack | Female | Stereo (3 Conductor, TRS) | 6.35mm (0.250", 1/4") - Headphone | 0.250" (6.35mm) | 3 Conductors, 4 Contacts | Single Switch | Panel Mount, Through Hole | Solder Eyelet(s) | Unshielded | Mounting Hardware, Thread Lock | - | -20°C ~ 65°C | |||
603 In Stock | 1 : ¥57.47000 Bulk | Bulk | Active | Phone Plug | Male | Mono | 6.35mm (0.250", 1/4") - Headphone | 0.250" (6.35mm) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | Solder | Shielded | - | - | - |